There are no models available for this part yet.
Overview of 2225Y2000184MDT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2225Y2000184MDT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2225Y2000184MDT-ND
|
DigiKey | CAP CER 0.18UF 200V X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3314 | Buy Now |
CAD Models for 2225Y2000184MDT by Syfer Technology
Part Data Attributes for 2225Y2000184MDT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 2225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
IECQ-CECC
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 2225Y2000184MDT
This table gives cross-reference parts and alternative options found for 2225Y2000184MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y2000184MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y2000184MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y2000184MDT vs 2225Y2000184MDR |
2225J2000184MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y2000184MDT vs 2225J2000184MDT |
GRM44X7R184M200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2225, CHIP | Murata Manufacturing Co Ltd | 2225Y2000184MDT vs GRM44X7R184M200AB |
2225C184M201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y2000184MDT vs 2225C184M201ET |
2225A2000184MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y2000184MDT vs 2225A2000184MDR |
2225A2000184MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y2000184MDT vs 2225A2000184MDT |
GRM44X7R184M200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2225, CHIP | Murata Manufacturing Co Ltd | 2225Y2000184MDT vs GRM44X7R184M200BB |
GMC57X7R184M200NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 2225Y2000184MDT vs GMC57X7R184M200NTTLF |
2225Y2000184MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y2000184MDT vs 2225Y2000184MDT |
2225C184M201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y2000184MDT vs 2225C184M201BT |