Part Details for 2225Y6300105KJTWS2 by Syfer Technology
Overview of 2225Y6300105KJTWS2 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y6300105KJTWS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-2225Y6300105KJTWS2CT-ND
|
DigiKey | 2225 630VDC 1UF 10% X7R(2R1) Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1111 In Stock |
|
$3.9076 / $9.1000 | Buy Now |