Part Details for 2227MC-24-06-08-F1 by SPC Multicomp
Results Overview of 2227MC-24-06-08-F1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2227MC-24-06-08-F1 Information
2227MC-24-06-08-F1 by SPC Multicomp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 2227MC-24-06-08-F1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K7089
|
Newark | Dip Socket, 24Pos, 2.54Mm, No. Of Contacts:24Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Product Range:2227Mc, Row Pitch:15.24Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Multicomp Pro 2227MC-24-06-08-F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6287 |
|
$0.4440 / $0.5110 | Buy Now |
US Tariff Estimator: 2227MC-24-06-08-F1 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2227MC-24-06-08-F1
2227MC-24-06-08-F1 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2227MC-24-06-08-F1 Part Data Attributes
|
|
2227MC-24-06-08-F1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2227MC-24-06-08-F1
SPC Multicomp
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Standard: Ul 94v-0 | |
| Body Breadth | 0.7 Inch | |
| Body Depth | 0.165 Inch | |
| Body Length | 1.2 Inch | |
| Contact Configuration | Rectangle | |
| Contact Style | Rnd Pin-Skt | |
| Current Rating | 3 A | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Dip24 | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Housing Material | Polybutylene Terephthalate | |
| Insulation Resistance | 1000000000 Ω | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 24 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 0.6000000000000001 Mm | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |
Alternate Parts for 2227MC-24-06-08-F1
This table gives cross-reference parts and alternative options found for 2227MC-24-06-08-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2227MC-24-06-08-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24-3518-10 | Aries Electronics Inc | $1.5319 | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | 2227MC-24-06-08-F1 vs 24-3518-10 |