Part Details for 2238 600 11545L by YAGEO Corporation
Overview of 2238 600 11545L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2238IUH#PBF | Analog Devices | 10-B, 65Msps L Pwr 3V ADCs | |
LTC2238IUH#TRPBF | Analog Devices | 10-B, 65Msps L Pwr 3V ADCs | |
LTC2238CUH#PBF | Analog Devices | 10-B, 65Msps L Pwr 3V ADCs |
Price & Stock for 2238 600 11545L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-2238 600 11545L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 852 |
|
RFQ |