Part Details for 223824615763 by YAGEO Corporation
Overview of 223824615763 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 223824615763
223824615763 CAD Models
223824615763 Part Data Attributes:
|
223824615763
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223824615763
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | SIZE(X7R) | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | SIZE(X7R) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for 223824615763
This table gives cross-reference parts and alternative options found for 223824615763. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223824615763, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B105M100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 223824615763 vs 0603B105M100NB |
0603B105M100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 223824615763 vs 0603B105M100CB |
0603B105M100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 223824615763 vs 0603B105M100ST |
MAASL168SB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 223824615763 vs MAASL168SB7105MTNA01 |
MMASL168SB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 223824615763 vs MMASL168SB7105MTNA01 |
0603B105M100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 223824615763 vs 0603B105M100N |
0603B105M100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 223824615763 vs 0603B105M100NT |
MCASL168SB7105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 223824615763 vs MCASL168SB7105MTNA1J |
0603B105M100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 223824615763 vs 0603B105M100S |