Part Details for 223857811107 by YAGEO Corporation
Overview of 223857811107 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223857811107
223857811107 CAD Models
223857811107 Part Data Attributes
|
223857811107
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223857811107
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.76% +Tol, 36.76% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6.8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 36.7647% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 36.7647% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 223857811107
This table gives cross-reference parts and alternative options found for 223857811107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223857811107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603CGR68C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | 223857811107 vs MA0603CGR68C500 |
C0G0603R68C1HSR | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | 223857811107 vs C0G0603R68C1HSR |
C0G0603R68C1HRB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | 223857811107 vs C0G0603R68C1HRB |
C0G0603R68C1HPB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | 223857811107 vs C0G0603R68C1HPB |
C0G0603R68C1HPR | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | 223857811107 vs C0G0603R68C1HPR |
C0G0603R68C1HNB | Ceramic Capacitor, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, -/+30ppm/Cel TC, 0.00000068uF, 0603 | Cinetech Industrial Co Ltd | 223857811107 vs C0G0603R68C1HNB |
0603CGR68C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 223857811107 vs 0603CGR68C500NT |
223857851107 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.76% +Tol, 36.76% -Tol, C0G, 30ppm/Cel TC, 0.00000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 223857811107 vs 223857851107 |