Part Details for 223888146749 by YAGEO Corporation
Overview of 223888146749 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 223888146749
223888146749 CAD Models
223888146749 Part Data Attributes
|
223888146749
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223888146749
YAGEO Corporation
CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.75 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | COMPACT,CLASS2,X7R | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | COMPACT,CLASS 2,X7R | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for 223888146749
This table gives cross-reference parts and alternative options found for 223888146749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223888146749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222291146749 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | YAGEO Corporation | 223888146749 vs 222291146749 |
223887146749 | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | YAGEO Corporation | 223888146749 vs 223887146749 |
223891146749 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | YAGEO Corporation | 223888146749 vs 223891146749 |
222287146749 | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | YAGEO Corporation | 223888146749 vs 222287146749 |