There are no models available for this part yet.
Overview of 223955-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 223955-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 59 |
|
RFQ | ||||
Quest Components | 47 |
|
$5.1800 / $8.4000 | Buy Now |
CAD Models for 223955-1 by TE Connectivity
Part Data Attributes for 223955-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
3
|
Alternate Parts for 223955-1
This table gives cross-reference parts and alternative options found for 223955-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223955-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0010844033 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 223955-1 vs 0010844033 |
443815-1 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 223955-1 vs 443815-1 |
0432550123 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 223955-1 vs 0432550123 |
10078902-001LF | HCI® High Power Connector, Power Supply Connectors, 1x3 Vertical, HP Receptacle. | Amphenol Communications Solutions | 223955-1 vs 10078902-001LF |