-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2246068-2-ND
|
DigiKey | ELCON MINI 2P CABLE CONN,SHORT P Min Qty: 900 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0123 | Buy Now |
DISTI #
2246068-2
|
Avnet Americas | Conn Power PL 2 POS ST Panel Mount 2 Terminal Single Port - Trays (Alt: 2246068-2) Min Qty: 900 Package Multiple: 900 Container: Tray | 0 |
|
$2.7071 / $3.2577 | Buy Now |
DISTI #
571-2246068-2
|
Mouser Electronics | Power to the Board ELCON MINI 2P CABLE CONN,SHORT PULL-TAB RoHS: Compliant | 474 |
|
$3.1200 / $5.7800 | Buy Now |
DISTI #
73775285
|
RS | ELCON MINI 2P CABLE CONN, SHORT PULL-TAB, Rectangular Power Connectors | TE Connectivity 2246068-2 Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4620 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Container: Tray | 0Tray |
|
$2.7000 | Buy Now |
DISTI #
AMP2246068-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.3738 / $3.4242 | Buy Now | |
|
Onlinecomponents.com | Rectangular Power Connector - Housing - Receptacle - Wire-to-Board - 2 Position - 7.8 mm (.307 in) Centerline - Wire & Cable - UL 94V-0 - Board Mount. |
540 In Stock |
|
$3.0100 / $5.1700 | Buy Now |
DISTI #
66675327
|
Verical | 2246068-2 Min Qty: 60 Package Multiple: 60 Date Code: 2249 | Americas - 540 |
|
$4.6822 / $6.7230 | Buy Now |
DISTI #
2246068-2
|
Avnet Americas | Conn Power PL 2 POS ST Panel Mount 2 Terminal Single Port - Trays (Alt: 2246068-2) Min Qty: 900 Package Multiple: 900 Container: Tray | 0 |
|
$2.7071 / $3.2577 | Buy Now |
DISTI #
2246068-2
|
Avnet Americas | Conn Power PL 2 POS ST Panel Mount 2 Terminal Single Port - Trays (Alt: 2246068-2) Min Qty: 900 Package Multiple: 900 Container: Tray | 0 |
|
$2.7071 / $3.2577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2246068-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2246068-2
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 76.2u inch | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Pitch | 7.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG |
This table gives cross-reference parts and alternative options found for 2246068-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2246068-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1982299-1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2246068-2 vs 1982299-1 |
1982299-6 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2246068-2 vs 1982299-6 |