Part Details for 2249-C-120 by Pomona Electronics
Results Overview of 2249-C-120 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2249-C-120 Information
2249-C-120 by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71922-249LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 49Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
| 70232-249LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. | |
| 922-490G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 4-pair, 8-column, 85ohms. |
Price & Stock for 2249-C-120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89F332
|
Newark | Coaxial Cable Assembly, Bnc M-M, Rg58, 10Ft, Black, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Coaxial Cable Type:Rg58C, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Impedance:50Ohm Rohs Compliant: Yes |Pomona 2249-C-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$34.4000 / $42.9900 | Buy Now |
|
DISTI #
501-1014-ND
|
DigiKey | COAX CBL BNC TO BNC 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
793 In Stock |
|
$39.9900 | Buy Now |
|
DISTI #
565-2249-C-120
|
Mouser Electronics | RF Cable Assemblies BNC (M), RG58C/U RoHS: Compliant | 297 |
|
$42.9900 | Buy Now |
|
DISTI #
70197385
|
RS | CABLE ASSEMBLY, BNC MALE X2,RG-58C/U CBL,120",20 AWG, TC,19X33 STR, BLACK PVC JKT Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 |
|
$39.4600 / $43.8500 | Buy Now |
|
|
Onlinecomponents.com | Cable Assembly Coaxial 3.048m 20AWG BNC to BNC M-M COO: United States RoHS: Compliant |
20 In Stock |
|
$34.1900 / $39.7900 | Buy Now |
|
DISTI #
92053792
|
Verical | Cable Assembly Coaxial 3.048m 20AWG BNC to BNC M-M RoHS: Exempt Min Qty: 2 Package Multiple: 2 Date Code: 2545 | Americas - 20 |
|
$46.7342 / $49.9247 | Buy Now |
|
|
Quest Components | INTERCONNECTION DEVICE | 13 |
|
$33.1378 | Buy Now |
|
|
Quest Components | INTERCONNECTION DEVICE | 12 |
|
$39.9168 / $44.3520 | Buy Now |
|
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$48.7036 | Buy Now |
|
DISTI #
92053792
|
Verical | Cable Assembly Coaxial 3.048m 20AWG BNC to BNC M-M COO: United States RoHS: Exempt Min Qty: 2 Package Multiple: 2 Date Code: 2545 | Americas - 20 |
|
$46.7342 / $49.9247 | Buy Now |