Part Details for 225002211523 by YAGEO Corporation
Overview of 225002211523 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 225002211523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284154RL
|
element14 Asia-Pacific | CAP, 10PF, 2 KV, 5%, C0G/NP0, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2733 / $0.3576 | Buy Now |
DISTI #
1284154
|
element14 Asia-Pacific | CAP, 10PF, 2 KV, 5%, C0G/NP0, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2733 / $0.5789 | Buy Now |
DISTI #
1284154
|
Farnell | CAP, 10PF, 2 KV, 5%, C0G/NP0, 1210 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4619 / $0.5244 | Buy Now |
DISTI #
1284154RL
|
Farnell | CAP, 10PF, 2 KV, 5%, C0G/NP0, 1210 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.4619 / $0.5119 | Buy Now |
Part Details for 225002211523
225002211523 CAD Models
225002211523 Part Data Attributes
|
225002211523
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225002211523
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |