There are no models available for this part yet.
Overview of 2252-327 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 2252-327 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AK7390
|
Newark | 2-Conductor Miniature Through Tb With Push-Button 2.5 Mm , Green-Yellow |Wago 2252-327 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.8800 | Buy Now | |
DISTI #
2946-2252-327-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.5200 | Buy Now | ||
Onlinecomponents.com | 2-conductor miniature through terminal block - with push-button - 2.5 mm² - Center terminal block without snap-in mounting foot, without mounting flange - side and center marking - with test port - Push-in CAGE CLAMP® - 2,50 mm² - green-yellow RoHS: Compliant | 0 |
|
$1.8200 / $2.6100 | Buy Now |