Part Details for 225491045752 by YAGEO Corporation
Overview of 225491045752 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225491045752
225491045752 CAD Models
225491045752 Part Data Attributes
|
225491045752
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225491045752
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 225491045752
This table gives cross-reference parts and alternative options found for 225491045752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225491045752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08053C154MA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 225491045752 vs 08053C154MA79A |
AU053C154MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 225491045752 vs AU053C154MAG9A |
LD053C154MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 225491045752 vs LD053C154MAX2A |
08053C154MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 225491045752 vs 08053C154MAT9A |
08053C154MA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 225491045752 vs 08053C154MA77A |
AU053C154MA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 225491045752 vs AU053C154MA79A |
CC0805MCX7R8BB154 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225491045752 vs CC0805MCX7R8BB154 |
LD053C154MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 225491045752 vs LD053C154MAB9A |