Part Details for 225491645516 by YAGEO Corporation
Overview of 225491645516 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225491645516
225491645516 CAD Models
225491645516 Part Data Attributes
|
225491645516
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225491645516
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 225491645516
This table gives cross-reference parts and alternative options found for 225491645516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225491645516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S331J3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603 | KEMET Corporation | 225491645516 vs C0603S331J3RACTM |
0603X331J250GW-A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | 225491645516 vs 0603X331J250GW-A |
C0603X331J3RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 225491645516 vs C0603X331J3RAC3316 |
C0603T331J3RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 225491645516 vs C0603T331J3RCCTU |
0603A0250331JXTS02A5 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | 225491645516 vs 0603A0250331JXTS02A5 |
C0603T331J3RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 225491645516 vs C0603T331J3RBCTU |
C0603X331J3RAL9028 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | 225491645516 vs C0603X331J3RAL9028 |
C0603S331J3RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | 225491645516 vs C0603S331J3RAL7867 |
C0603T331J3RAL7411 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | 225491645516 vs C0603T331J3RAL7411 |
CALC0603B250A331J-T15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 225491645516 vs CALC0603B250A331J-T15 |