Part Details for 225493045634 by YAGEO Corporation
Overview of 225493045634 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225493045634
225493045634 CAD Models
225493045634 Part Data Attributes
|
225493045634
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225493045634
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 225493045634
This table gives cross-reference parts and alternative options found for 225493045634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225493045634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R682KJPS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805 | Darfon Corporation | 225493045634 vs C2012X7R682KJPS |
AN12ZF0682KT6 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | 225493045634 vs AN12ZF0682KT6 |
222293055634 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 225493045634 vs 222293055634 |
C2012X7R682KJCS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805 | Darfon Corporation | 225493045634 vs C2012X7R682KJCS |
AN12ZF682K- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | 225493045634 vs AN12ZF682K- |
0805H2000682KXQS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 225493045634 vs 0805H2000682KXQS02A5 |
AN12ZF0682K24 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | 225493045634 vs AN12ZF0682K24 |
CC0805KFX7RABB682 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 225493045634 vs CC0805KFX7RABB682 |
CR0805X7R682KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Quantic UTC | 225493045634 vs CR0805X7R682KS |
0805B682K201SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Fenghua (HK) Electronics Ltd | 225493045634 vs 0805B682K201SB |