Part Details for 225497045614 by YAGEO Corporation
Overview of 225497045614 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225497045614
225497045614 CAD Models
225497045614 Part Data Attributes
|
225497045614
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225497045614
YAGEO Corporation
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | SIZE(MID-VOLTAGE) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 225497045614
This table gives cross-reference parts and alternative options found for 225497045614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225497045614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R221KLTS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805 | Darfon Corporation | 225497045614 vs C2012X7R221KLTS |
C2012X7R221KLWS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805 | Darfon Corporation | 225497045614 vs C2012X7R221KLWS |
C2012X7R221KLBS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805 | Darfon Corporation | 225497045614 vs C2012X7R221KLBS |
C2012X7R221KLAS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805 | Darfon Corporation | 225497045614 vs C2012X7R221KLAS |
08052R221KDB20D | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225497045614 vs 08052R221KDB20D |