Part Details for 225520653767 by YAGEO Corporation
Overview of 225520653767 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225520653767
225520653767 CAD Models
225520653767 Part Data Attributes
|
225520653767
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225520653767
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 225520653767
This table gives cross-reference parts and alternative options found for 225520653767. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225520653767, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225420643767 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520653767 vs 225420643767 |
06032B225M5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520653767 vs 06032B225M5B30D |
06032B225M5BP0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520653767 vs 06032B225M5BP0D |
C0603C225M9PALTU | CAP,CERAMIC,2.2UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KEMET Corporation | 225520653767 vs C0603C225M9PALTU |
MCASJ168SB5225MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 225520653767 vs MCASJ168SB5225MTNA1J |
C1608X5R225MCTS | CAP,CERAMIC,2.2UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Darfon Corporation | 225520653767 vs C1608X5R225MCTS |