Part Details for 225MWR400K by Cornell Dubilier Electronics Inc
Results Overview of 225MWR400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
225MWR400K Information
225MWR400K by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 225MWR400K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48K7403
|
Newark | Capacitor, Film, Pet, 2.2Uf, 400V, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 225MWR400K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
1572-1093-ND
|
DigiKey | CAP FILM 2.2UF 10% 400VDC AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
75 In Stock |
|
$2.2059 / $5.0800 | Buy Now |
|
DISTI #
598-225MWR400K
|
Mouser Electronics | Film Capacitors 2.2uF 400V 10% RoHS: Compliant | 102 |
|
$2.2000 / $5.0800 | Buy Now |
|
DISTI #
225MWR400K
|
TTI | Film Capacitors 2.2uF 400V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$1.8800 / $2.4700 | Buy Now |
US Tariff Estimator: 225MWR400K by Cornell Dubilier Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 225MWR400K
225MWR400K Part Data Attributes
|
|
225MWR400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225MWR400K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.60 | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Film Capacitor | |
| Diameter | 20.5 Mm | |
| Dielectric Material | Polyester | |
| JESD-609 Code | e3 | |
| Length | 34 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Axial | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 200 V | |
| Rated (DC) Voltage (URdc) | 400 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire |