Part Details for 225XL-120-240G-FS by Galco Industrial Electronics
Overview of 225XL-120-240G-FS by Galco Industrial Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6240GP-AZ | Renesas Electronics Corporation | Laser Diode, , / | |
50428-X225XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
FCE17A15AD240G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 820pF, with 50u\\ gold plating |
Price & Stock for 225XL-120-240G-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-225XL-120-240G-FS-ND
|
DigiKey | Warning Light, 120-240VAC, Grn, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$612.5900 | Buy Now |