Part Details for 22660124 by HUBER+SUHNER
Overview of 22660124 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22660124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$10.9500 / $23.8600 | Buy Now |
DISTI #
24N-50-2-117/3E
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$18.0900 | Buy Now |
Part Details for 22660124
22660124 CAD Models
22660124 Part Data Attributes
|
22660124
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22660124
HUBER+SUHNER
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Body Depth | 0.524 inch | |
Body Diameter | 0.866 inch | |
Cable Types | U4 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 3535VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |