Part Details for 2267440-6 by TE Connectivity
Results Overview of 2267440-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2267440-6 Information
2267440-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2267440-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AJ9561
|
Newark | Conn, Rcpt, 12Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 2267440-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 720 |
|
$0.4690 | Buy Now |
|
DISTI #
2267440-6
|
Avnet Americas | Connector Socket Strip Receptacle 12 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 2267440-6) COO: United States of America (the) Min Qty: 1200 Package Multiple: 80 Lead time: 8 Weeks, 3 Days Container: Tube | 0 |
|
$1.8624 / $2.2149 | Buy Now |
|
DISTI #
571-2267440-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 012 SMT G3 TBK RoHS: Compliant | 0 |
|
$2.1100 / $2.2700 | Order Now |
|
DISTI #
AMP2267440-6
|
Heilind Electronics | 1.0MM VRT PC SMT RCPT,12P,2 RW DUAL ENTRY,30u AU, PP CAP | Americas - 900 in Stock |
|
$2.0418 / $2.1715 | Buy Now |
|
|
Onlinecomponents.com | SCL 1.0 RCPT DR VT 012 SMT G3 TBK COO: United States RoHS: Compliant |
1200 Partner Stock |
|
$1.9200 / $4.2200 | Buy Now |
|
DISTI #
90744603
|
Verical | Conn Socket Strip SKT 12 POS 1mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 1200 |
|
$2.4100 | Buy Now |
|
DISTI #
76067852
|
Verical | Conn Socket Strip SKT 12 POS 1mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 107 Package Multiple: 1 | Americas - 720 |
|
$0.7086 / $0.7659 | Buy Now |
|
DISTI #
22674406-TEC-0
|
TME | 2267440-6 Min Qty: 27 | 1200 |
|
$3.2990 / $3.3002 | Buy Now |
|
DISTI #
AMP2267440-6
|
Interstate Connecting Components | 1.0MM VRT PC SMT RCPT,12P,2 RW DUAL ENTRY,30u AU, PP CAP | 300 |
|
$2.0418 / $2.1715 | Buy Now |
|
|
Powell Electronics | Connectors Min Qty: 1200 | 792 |
|
$2.1500 / $2.4300 | Buy Now |
US Tariff Estimator: 2267440-6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2267440-6
2267440-6 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2267440-6 Part Data Attributes
|
|
2267440-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267440-6
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Depth | 0.123 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| EMI Shielded | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mains Connector Rating | 1a | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 1 A | |
| Rated Voltage | 30 V | |
| Reference Standard | Ul | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 2267440-6
This table gives cross-reference parts and alternative options found for 2267440-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2267440-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2267465-6 | TE Connectivity | $0.4152 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | 2267440-6 vs 2267465-6 |
| 1MM-R-D06-VS-00-F-TBP | TE Connectivity | $2.1469 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | 2267440-6 vs 1MM-R-D06-VS-00-F-TBP |
| 1MM-R-D06-VS-00-H-TBP | TE Connectivity | $2.6584 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | 2267440-6 vs 1MM-R-D06-VS-00-H-TBP |
| 5-1375870-4 | TE Connectivity | Check for Price | RCPT ASSY,12 POS,VERT,0.8MM MI | 2267440-6 vs 5-1375870-4 |