Part Details for 2267465-8 by TE Connectivity
Overview of 2267465-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2267465-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ0447
|
Newark | Conn, Rcpt, 16Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 2267465-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 549 |
|
$1.1700 | Buy Now |
DISTI #
2267465-8
|
Avnet Americas | Connector Socket Strip Receptacle 16 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 2267465-8) RoHS: Not Compliant Min Qty: 915 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 915 Factory Stock |
|
$1.7428 | Buy Now |
DISTI #
571-2267465-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 016 SMT G1 TBK RoHS: Compliant | 0 |
|
$2.1300 / $2.6900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 915 Package Multiple: 61 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | SCL 1.0 RCPT DR VT 016 SMT G1 TBK RoHS: Compliant | 915 Factory Stock |
|
$1.9400 / $4.0700 | Buy Now |
DISTI #
76862783
|
Verical | Conn Socket Strip SKT 16 POS 1mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 549 |
|
$1.5457 / $1.7634 | Buy Now |
DISTI #
AMP2267465-8
|
Interstate Connecting Components | 1.0MM VRT PC SMT RCPT,16P,2 RW DUAL ENTRY,5u AU, PP CAP | 0 |
|
$1.9989 / $2.3392 | Buy Now |
DISTI #
2267465-8
|
Avnet Abacus | Connector Socket Strip Receptacle 16 Position 1mm Solder Straight Surface Mount Tube (Alt: 2267465-8) RoHS: Compliant Min Qty: 915 Package Multiple: 61 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SCL 1.0 RCPT DR VT 016 SMT G1 TBK RoHS: Compliant | 915 Factory Stock |
|
$1.9400 / $4.0700 | Buy Now |
Part Details for 2267465-8
2267465-8 CAD Models
2267465-8 Part Data Attributes
|
2267465-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267465-8
TE Connectivity
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.123 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2267465-8
This table gives cross-reference parts and alternative options found for 2267465-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2267465-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1375870-6 | RCPT ASSY,16 POS,VERT,0.8MM MI | TE Connectivity | 2267465-8 vs 5-1375870-6 |
XG2A-1601 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | OMRON Corporation | 2267465-8 vs XG2A-1601 |
1MM-R-D08-VS-00-F-TBP | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2267465-8 vs 1MM-R-D08-VS-00-F-TBP |