Part Details for 227997-1 by TE Connectivity
Overview of 227997-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227997-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4096
|
Newark | N Series Jack Terminator Rohs Compliant: No |Amp Te Connectivity 227997-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0600 | Buy Now |
DISTI #
96Y0737
|
Newark | N Series Jack Terminator |Amp Te Connectivity 227997-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1700 | Buy Now |
DISTI #
A24663-ND
|
DigiKey | CONN TERMINATOR JACK N 50OHM Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0388 | Buy Now |
DISTI #
227997-1
|
Avnet Americas | Conn Type N RCP 50Ohm ST Cable Mount Gold - Bulk (Alt: 227997-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9283 / $44.4391 | Buy Now |
DISTI #
571-2279971
|
Mouser Electronics | RF Terminators TERMINATOR JACK NICKEL RoHS: Not Compliant | 0 |
|
$42.0300 | Order Now |
DISTI #
AMP227997-1
|
Heilind Electronics | N SERIES JACK TERMINATOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N SERIES JACK TERMINATOR | 0 |
|
$39.9700 / $111.7700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AMP227997-1
|
Interstate Connecting Components | N SERIES JACK TERMINATOR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 227997-1
|
PEI Genesis | RF N Connector Female Cable | 0 |
|
Buy Now |
Part Details for 227997-1
227997-1 CAD Models
227997-1 Part Data Attributes:
|
227997-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227997-1
TE Connectivity
N SERIES JACK TERMINATOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Cable Types | RG 214 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS |