Part Details for 229297114688 by YAGEO Corporation
Overview of 229297114688 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 229297114688
229297114688 CAD Models
229297114688 Part Data Attributes:
|
229297114688
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
229297114688
YAGEO Corporation
Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | SIZE(MID-VOLTAGE) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |