There are no models available for this part yet.
Overview of 2297 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2297A-A | Analog Devices | LT8570 Demo Board - 5V to 10V | |
DC2297A-B | Analog Devices | LT8570-1 Demo Board - 5V to 10 | |
LTC2297IUP#TRPBF | Analog Devices | 2x 14-B, 40Msps L Pwr 3V ADCs |
Price & Stock for 2297 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2297
|
Avnet Americas | - Bulk (Alt: 2297) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
739-2297
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,S,040 24X24X0.040in RoHS: Compliant | 0 |
|
$437.3300 / $446.0700 | Order Now | |
DISTI #
2297
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,S,040 24X24X0.040in RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
Buy Now |