Part Details for 2297878 (ALTERNATE: 2297878) by RS Pro
Overview of 2297878 (ALTERNATE: 2297878) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2297878 (ALTERNATE: 2297878)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73504285
|
RS | Switched Mode Power Supply, 15V dc Output, C14 Plug Type, 4.9ft (1.5m) | RS PRO 2297878 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$104.9900 | Buy Now |