There are no models available for this part yet.
Overview of 22_N-50-0-2/133_NE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 22_N-50-0-2/133_NE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK2294
|
Newark | Rf Coax Conn, N, Bulkhead Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 22_N-50-0-2/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4600 / $42.2100 | Buy Now | |
DISTI #
3628-22_N-50-0-2/133_NE-ND
|
DigiKey | 22_N-50-0-2/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$27.7570 / $37.4800 | Buy Now | |
DISTI #
455-22N5002133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight bulkhead receptacle jack(f) RoHS: Compliant | 15 |
|
$27.1700 / $37.3500 | Buy Now | |
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant | 0 |
|
$16.9200 / $35.3100 | Buy Now | ||
DISTI #
C1S318200055329
|
Chip1Stop | Unclassified RoHS: Compliant | 535 |
|
$17.3000 / $26.5000 | Buy Now |
CAD Models for 22_N-50-0-2/133_NE by HUBER+SUHNER
Part Data Attributes for 22_N-50-0-2/133_NE by HUBER+SUHNER
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Additional Feature
|
STANDARDS: IEC 60169-16; MIL-STD-348A/304
|
Body Depth
|
0.772 inch
|
Body Diameter
|
0.827 inch
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF N CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
PFA/PTFE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Frequency-Max
|
11 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Shell Material
|
BRASS
|
Terminal Length
|
0.201 inch
|
Total Number of Contacts
|
1
|