Part Details for 22HSC0010 by Essentra Components
Overview of 22HSC0010 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22HSC0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-22HSC0010-ND
|
DigiKey | CBL CLAMP HOSE WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1855 In Stock |
|
$0.2178 / $0.5400 | Buy Now |
DISTI #
144-22HSC0010
|
Mouser Electronics | Cable Mounting & Accessories Hose Clamp 0.235 - 0.260 Bundle Dia RoHS: Compliant | 0 |
|
$0.1550 / $0.3300 | Order Now |
DISTI #
72028132
|
RS | Hose Clamp 0.235 - 0.260 Bundle Dia | Essentra Components 22HSC0010 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2780 / $0.3030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1662 | Buy Now |
|
Onlinecomponents.com | Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 6 - 6.6 mm (0.235 - .260 in) RoHS: Compliant | 0 |
|
$0.1489 / $0.1982 | Buy Now |