Part Details for 22HSC0020B by Essentra Components
Overview of 22HSC0020B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22HSC0020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-22HSC0020B-ND
|
DigiKey | CBL CLAMP HOSE BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
716 In Stock |
|
$0.1995 / $0.5300 | Buy Now |
DISTI #
144-22HSC0020B
|
Mouser Electronics | Cable Mounting & Accessories Hose Clamp 0.35 - 0.395 Bundle Dia, Black, Nylon, .230 Width RoHS: Compliant | 0 |
|
$0.2010 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1627 | Buy Now |
|
Onlinecomponents.com | Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 8.9 - 10 mm (.350 - .395 in) RoHS: Compliant | 0 |
|
$0.1458 / $0.1941 | Buy Now |