Part Details for 22HSC0120B by Essentra Components
Overview of 22HSC0120B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22HSC0120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-22HSC0120B-ND
|
DigiKey | CBL CLAMP HOSE BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
446 In Stock |
|
$0.4200 / $0.6900 | Buy Now |
DISTI #
144-22HSC0120B
|
Mouser Electronics | Cable Mounting & Accessories Hose Clamp 0.58 - 0.660 Bundle Dia RoHS: Compliant | 0 |
|
$0.3160 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 14.7 - 16.8 mm (.580 - .660 in) RoHS: Compliant | 0 |
|
$0.1660 / $0.2623 | Buy Now |