Part Details for 22HSC0220 by Essentra Components
Overview of 22HSC0220 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22HSC0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-22HSC0220-ND
|
DigiKey | CBL CLAMP HOSE WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1500 In Stock |
|
$0.2583 / $0.4700 | Buy Now |
DISTI #
144-22HSC0220
|
Mouser Electronics | Cable Mounting & Accessories Hose Clamp 0.9 - 1.072 Bundle Dia, Natural, Nylon, .250 Width RoHS: Compliant | 0 |
|
$0.3220 / $0.7100 | Order Now |
DISTI #
72083139
|
RS | Hose Clamp 0.9 - 1.072 Bundle Dia | Essentra Components 22HSC0220 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.3860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2620 | Buy Now |
|
Onlinecomponents.com | Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 22.9 - 27.2 mm (.900 - 1.072 in) RoHS: Compliant | 0 |
|
$0.2145 / $0.4026 | Buy Now |