Part Details for 22SL0500NYGY by Essentra Components
Overview of 22SL0500NYGY by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22SL0500NYGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8973
|
Newark | Conduit, 0.67", Nylon, Black/Grey, Conduit Material:Nylon (Polyamide), Coating:-, Conduit Colour:Black, Grey, External Diameter:0.67", Product Range:- Rohs Compliant: Yes |Essentra Components 22SL0500NYGY Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$29.6900 / $43.5800 | Buy Now |
DISTI #
145-22SL0500NYGY-ND
|
DigiKey | CORRUGATED TUBE, SPLIT LOOM, 1/2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4999 / $69.9200 | Buy Now |
DISTI #
144-22SL0500NYGY
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corrugated Tube, Split Loom, 1/2 in, Grey Stripe, Black, Nylon, 100 Ft Roll, .505 ID,.670 OD RoHS: Compliant | 0 |
|
$38.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$54.8600 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Black - Nylon - Split - Overall Length 30.5 m (100 ft) RoHS: Compliant | 0 |
|
$18.0800 / $49.8400 | Buy Now |