Part Details for 22SL1000PP by Essentra Components
Overview of 22SL1000PP by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22SL1000PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8987
|
Newark | Conduit, 1.033", Pp, Black, Conduit Material:Pp (Polypropylene), Coating:-, Conduit Colour:Black, External Diameter:1.033", Product Range:- Rohs Compliant: Yes |Essentra Components 22SL1000PP RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$37.1200 / $54.4800 | Buy Now |
DISTI #
145-22SL1000PP-ND
|
DigiKey | CORRUGATED TUBE, SPLIT LOOM, 1 I Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$69.4559 / $87.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$65.7000 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft) RoHS: Compliant | 0 |
|
$21.6300 / $59.6800 | Buy Now |