Part Details for 23-21SURC/S530-A2/3A by Everlight Electronics Co Ltd
Overview of 23-21SURC/S530-A2/3A by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 23-21SURC/S530-A2/3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-23-21SURC/S530-A2/3ATR-ND
|
DigiKey | LED SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0612 / $0.0816 | Buy Now |
DISTI #
638-2321SURCS530A23A
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0610 / $0.0740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0625 | Buy Now |
DISTI #
S10B017477
|
EBV Elektronik | LED Single Chip Brilliant Red 624nm 25mA 2-Pin SMD T/R (Alt: S10B017477) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1014 / $0.1090 | Buy Now |
Part Details for 23-21SURC/S530-A2/3A
23-21SURC/S530-A2/3A CAD Models
23-21SURC/S530-A2/3A Part Data Attributes:
|
23-21SURC/S530-A2/3A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
23-21SURC/S530-A2/3A
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0173 cd | |
Luminous Intensity-Nom | 25.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 130 deg |