Part Details for 230 by Switchcraft Conxall
Overview of 230 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
230-ND
|
DigiKey | CONN PLUG STEREO 6.35MM RA 3COND Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8627 | Buy Now |
DISTI #
502-230
|
Mouser Electronics | Phone Connectors FLAT STEREO PLUG RoHS: Compliant | 70 |
|
$6.9400 / $7.1400 | Buy Now |
DISTI #
70214233
|
RS | Stereo 3 Conductor Cable Mount Plug Flat Black Plastic Handle w/Screw Ter 1/4in | Switchcraft 230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 161 |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Stereo Plug M 3 POS Screw RA Cable Mount 3 Terminal 1 Port RoHS: Compliant |
390 In Stock |
|
$5.7700 / $9.4300 | Buy Now |
DISTI #
000000000000069979
|
Sager | Phone Connectors FLAT STEREO PLUG | 0 |
|
Buy Now | |
|
Master Electronics | Conn 1/4"" Stereo Plug M 3 POS Screw RA Cable Mount 3 Terminal 1 Port RoHS: Compliant |
390 In Stock |
|
$5.7700 / $9.4300 | Buy Now |
Part Details for 230
230 CAD Models
230 Part Data Attributes
|
230
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
230
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Screw Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |