Filter Your Search
1 - 8 of 8 results
|
M32159G05T
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 225 mW | 2307 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 60 QUANTITY, RATED CURRENT: 2.5A | 70 °C | YES | e4 | MIL-PRF-32159 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | , 2307 | compliant | EAR99 | 8533.21.00.30 | ||
|
M32159C05C
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 225 mW | 2307 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 60 QUANTITY, RATED CURRENT: 2.1A | 70 °C | YES | e4 | MIL-PRF-32159 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | Palladium/Silver (Pd/Ag) | WRAPAROUND | STATE OF THE ART INC | , 2307 | compliant | EAR99 | 8533.21.00.30 | ||
|
M32159G05C
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 225 mW | 2307 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 60 QUANTITY, RATED CURRENT: 2.5A | 70 °C | YES | e4 | MIL-PRF-32159 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | , 2307 | compliant | EAR99 | 8533.21.00.30 | ||
|
M32159C05T
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 225 mW | 2307 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 60 QUANTITY, RATED CURRENT: 2.1A | 70 °C | YES | e4 | MIL-PRF-32159 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | Palladium/Silver (Pd/Ag) | WRAPAROUND | STATE OF THE ART INC | , 2307 | compliant | EAR99 | 8533.21.00.30 | ||
|
M32159U05T
State of the Art Inc
|
Check for Price | Active | 225 mW | 2307 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 60 QUANTITY, RATED CURRENT: 1.1A | 70 °C | YES | MIL-PRF-32159 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | PLATINUM GOLD | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M32159U05C
State of the Art Inc
|
Check for Price | Active | 225 mW | 2307 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 60 QUANTITY, RATED CURRENT: 1.1A | 70 °C | YES | MIL-PRF-32159 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | PLATINUM GOLD | WRAPAROUND | STATE OF THE ART INC | , 2307 | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M32159B05T
State of the Art Inc
|
Check for Price | No | No | Active | 225 mW | 2307 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 60 QUANTITY, RATED CURRENT: 2.5A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | STATE OF THE ART INC | , 2307 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M32159B05C
State of the Art Inc
|
Check for Price | No | No | Active | 225 mW | 2307 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 60 QUANTITY, RATED CURRENT: 2.5A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | STATE OF THE ART INC | , 2307 | not_compliant | EAR99 | 8533.21.00.30 |