-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132502-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7741 In Stock |
|
$1.4888 / $2.2800 | Buy Now |
DISTI #
2301826-2
|
Avnet Americas | Conn High Density D Subminiature PL 9 POS 2.77mm Solder ST Thru-Hole Box - Trays (Alt: 2301826-2) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tray | 6103 |
|
$1.1485 | Buy Now |
DISTI #
57AC4903
|
Avnet Americas | Conn High Density D Subminiature PL 9 POS 2.77mm Solder ST Thru-Hole Box - Bulk (Alt: 57AC4903) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 211 Partner Stock |
|
$2.1900 / $2.6400 | Buy Now |
DISTI #
571-2301826-2
|
Mouser Electronics | D-Sub Standard Connectors AMPL PLUG HD20 VERT 9P, B/L,4-40 S/LOC RoHS: Compliant | 3396 |
|
$1.3800 / $2.6000 | Buy Now |
DISTI #
73773636
|
RS | AMPL PLUG HD20, VERT, 9P, B/L,4-40 S/LOC, PCB D-Sub Connectors | TE Connectivity 2301826-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 40 |
|
$1.7100 / $2.2800 | Buy Now |
|
Future Electronics | AMPL PLUG HD20, VERT, 9P, B/L,4-40 S/LOC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 5400 Container: Tray | 0Tray |
|
$1.2500 | Buy Now |
|
Future Electronics | AMPL PLUG HD20, VERT, 9P, B/L,4-40 S/LOC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Container: Box | 0Box |
|
$1.2100 | Buy Now |
DISTI #
AMP2301826-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5053 | Buy Now | |
|
Onlinecomponents.com | AMPL PLUG HD20, VERT, 9P, B/L,4-40 S/LOC RoHS: Compliant |
810 In Stock |
|
$1.3300 / $1.5500 | Buy Now |
DISTI #
2301826-2
|
TTI | D-Sub Standard Connectors AMPL PLUG HD20 VERT 9P, B/L,4-40 S/LOC Min Qty: 90 Package Multiple: 90 Container: Tray |
Americas - 900 In Stock |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301826-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301826-2
TE Connectivity
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.111 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | FRONT-NICKEL AND REAR-TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |