2309644-2
TE Connectivity
Description: Rack and Panel Connector

Overview of 2309644-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2309644-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC6611
Newark 30P Nanomqs/Us050 Ll Conn, W/Cpa, Key B |Te Connectivity 2309644-2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1800
  • 500 $1.0800
$1.0800 / $1.1800 Buy Now
DISTI # 85Y2718
Newark 30P Nanomqs/Us050 Ll Conn, W/Cpa, Key B Rohs Compliant: Yes |Te Connectivity 2309644-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8210
$0.8210 Buy Now
DISTI # 17-2309644-2-ND
DigiKey 30P NANOMQS/US050 LL CONN, W/CPA Min Qty: 1 Lead time: 10 Weeks Container: Bulk 200
In Stock
  • 1 $1.5600
  • 10 $1.3610
  • 25 $1.3032
  • 50 $1.2742
  • 100 $1.2164
  • 250 $1.1005
  • 500 $1.0136
  • 1,000 $0.8688
  • 2,500 $0.8109
$0.8109 / $1.5600 Buy Now
DISTI # 2309644-2
Avnet Americas Connector Housing Shielded Female 30 Position 2mm Straight Cable Mount - Bulk (Alt: 2309644-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
  • 500 $0.8144
  • 1,000 $0.7914
  • 2,000 $0.7685
  • 3,000 $0.7456
  • 4,000 $0.7226
  • 5,000 $0.6997
  • 50,000 $0.6767
$0.6767 / $0.8144 Buy Now
DISTI # 571-2309644-2
Mouser Electronics Automotive Connectors 30P NANOMQS/US050 LL CONN, W/CPA, KEY B RoHS: Compliant 530
  • 1 $1.5500
  • 10 $1.2500
  • 100 $1.0900
  • 500 $1.0400
  • 1,000 $0.8260
  • 2,500 $0.7890
  • 5,000 $0.7770
  • 10,000 $0.7610
$0.7610 / $1.5500 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Box 0
Box
  • 500 $0.6910
$0.6910 Buy Now
DISTI # AMP2309644-2
Heilind Electronics 30P NANOMQS/US050 LL CONN, W/C Americas - 0 in Stock
  • 500 $0.8823
  • 900 $0.8689
  • 1,750 $0.8560
  • 8,750 $0.8434
$0.8434 / $0.8823 Buy Now
Onlinecomponents.com 30P NANOMQS/US050 LL CONN, W/CPA, KEY B RoHS: Compliant 800 In Stock
  • 25 $1.2220
  • 250 $1.0840
  • 500 $1.0200
  • 1,000 $0.8420
  • 2,500 $0.7900
  • 5,000 $0.7680
  • 7,500 $0.7600
  • 10,000 $0.7530
$0.7530 / $1.2220 Buy Now
DISTI # 66322400
Verical Housing for female terminals, Nano MQS, Wire-to-Device / Wire-to-Wire, 30 Positions, Gray, Signal RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2304 Americas - 800
  • 50 $1.5860
  • 250 $1.4040
  • 500 $1.3260
  • 1,000 $1.0946
  • 2,500 $1.0270
$1.0270 / $1.5860 Buy Now
DISTI # 2309644-2
TTI Automotive Connectors 30P NANOMQS/US050 LL CONN, W/CPA, KEY B Min Qty: 500 Package Multiple: 1 Container: Each Americas - 0
  • 500 $0.7400
  • 2,500 $0.7100
  • 10,000 $0.7000
$0.7000 / $0.7400 Buy Now
DISTI # AMP2309644-2
Interstate Connecting Components 30P NANOMQS/US050 LL CONN, W/C 0
  • 500 $0.8823
  • 900 $0.8689
  • 1,750 $0.8560
  • 8,750 $0.8434
$0.8434 / $0.8823 Buy Now
Master Electronics 30P NANOMQS/US050 LL CONN, W/CPA, KEY B RoHS: Compliant 800 In Stock
  • 25 $1.2220
  • 250 $1.0840
  • 500 $1.0200
  • 1,000 $0.8420
  • 2,500 $0.7900
  • 5,000 $0.7680
  • 7,500 $0.7600
  • 10,000 $0.7530
$0.7530 / $1.2220 Buy Now

CAD Models for 2309644-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2309644-2 by TE Connectivity

2309644-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.102 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Terminal Pitch
2 mm
Want to compare parts?
  1. 2309644-2
    TE Connectivity
    Rack and Panel Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2309644-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2309644-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2309644-2 would you like to use for your alert(s)?
  • Please alert me when 2309644-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2309644-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2309644-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2309644-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2309644-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2309644-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: