Part Details for 231-100-H5Z117-35PN by Glenair Inc
Results Overview of 231-100-H5Z117-35PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
231-100-H5Z117-35PN Information
231-100-H5Z117-35PN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 231-100-H5Z117-35PN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH9900
|
Newark | Connector |Glenair 231-100-H5Z117-35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$861.2000 / $3,212.2900 | Buy Now |
|
DISTI #
3937-231-100-H5Z117-35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$7,267.7340 / $7,721.8400 | Buy Now |
|
DISTI #
231-100-H5Z117-35PN
|
Avnet Americas | - Bulk (Alt: 231-100-H5Z117-35PN) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
654-231100H5Z11735PN
|
Mouser Electronics | Circular MIL Spec Connector SLDR MNT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$3,492.2900 / $3,784.1800 | Order Now |
|
DISTI #
77977457
|
Verical | Conn Circular PIN 55 POS Solder Cup ST Panel Mount 55 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$836.7051 / $2,604.9872 | Buy Now |
|
DISTI #
71034198
|
Verical | Conn Circular PIN 55 POS Solder Cup ST Panel Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,604.9872 / $3,217.4359 | Buy Now |
|
DISTI #
GLE231-100-H5Z117-35PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,856.9640 / $3,079.9636 | Buy Now |
US Tariff Estimator: 231-100-H5Z117-35PN by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 231-100-H5Z117-35PN
231-100-H5Z117-35PN Part Data Attributes
|
|
231-100-H5Z117-35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
231-100-H5Z117-35PN
Glenair Inc
MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold Over Nickel | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Moisture/Vibration Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Panel | |
| Option | Hermetic | |
| Shell Material | Stainless Steel | |
| Shell Size | 17 | |
| Termination Type | Solder | |
| Total Number of Contacts | 55 |