-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4920
|
Newark | Hd-D Sub Conn, Rcpt, De, 15Pos, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Amplimite Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 2311763-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2040 |
|
$5.3000 / $6.8700 | Buy Now |
DISTI #
2311763-1-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1533 In Stock |
|
$4.0533 / $6.2200 | Buy Now |
DISTI #
2311763-1
|
Avnet Americas | Conn High Density D Subminiature Receptacle 15 POS 2.29mm Solder RA Through Hole Box/Tray - Trays (Alt: 2311763-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 26203144 Factory Stock |
|
$3.0674 | Buy Now |
DISTI #
57AC4920
|
Avnet Americas | Conn High Density D Subminiature Receptacle 15 POS 2.29mm Solder RA Through Hole Box/Tray - Bulk (Alt: 57AC4920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$5.8100 / $7.2100 | Buy Now |
DISTI #
571-2311763-1
|
Mouser Electronics | D-Sub High Density Connectors AMPL REC, HD22 R/A, 15P, S/L RoHS: Compliant | 1027 |
|
$4.0400 / $6.8400 | Buy Now |
DISTI #
V36:1790_21784442
|
Arrow Electronics | Conn D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2350 | Americas - 20516 |
|
$3.7740 / $6.1150 | Buy Now |
DISTI #
E02:0323_13014222
|
Arrow Electronics | Conn D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2329 | Europe - 2819 |
|
$3.6560 / $5.1602 | Buy Now |
DISTI #
73773614
|
RS | AMPL REC, HD22, R/A, 15P, S/L, PCB D-Sub Connectors | TE Connectivity 2311763-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$4.5400 / $5.9000 | Buy Now |
|
Future Electronics | 15 Position D-Sub High Density Receptacle Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Container: Tray | 0Tray |
|
$3.3300 / $3.5400 | Buy Now |
|
Future Electronics | 15 Position D-Sub High Density Receptacle Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Container: Tray | 0Tray |
|
$3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2311763-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2311763-1
TE Connectivity
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.49 inch | |
Body Depth | 0.62 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.077 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2311763-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2311763-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ11397-NB611-7F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Plug, LEAD FREE | Foxconn | 2311763-1 vs DZ11397-NB611-7F |
1734530-1 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 2311763-1 vs 1734530-1 |
89220-3232 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Molex | 2311763-1 vs 89220-3232 |
DZ11391-NU611-7F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Plug, LEAD FREE | Foxconn | 2311763-1 vs DZ11391-NU611-7F |
DZ11391-NB611-4F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Plug, LEAD FREE | Foxconn | 2311763-1 vs DZ11391-NB611-4F |
89220-3110 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, M2.6, Receptacle | Molex | 2311763-1 vs 89220-3110 |
89263-6066 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Molex | 2311763-1 vs 89263-6066 |
DZ11397-NU201-7F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | 2311763-1 vs DZ11397-NU201-7F |
89220-3113 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, M2.6, Receptacle | Molex | 2311763-1 vs 89220-3113 |
89263-6063 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Molex | 2311763-1 vs 89263-6063 |