Part Details for 2312737-2 by TE Connectivity
Overview of 2312737-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2312737-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6670
|
Newark | Heavy Duty Module, Plug, 3Pos, 40A, Product Range:Hdc Dynamic Series, Heavy Duty Connector Type:Module, No. Of Contacts:3 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin, Current Rating:40A Rohs Compliant: Yes |Te Connectivity 2312737-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$6.8200 | Buy Now |
DISTI #
17-2312737-2-ND
|
DigiKey | HMN-HD5-3-M Min Qty: 1 Lead time: 16 Weeks Container: Bag |
507 In Stock |
|
$8.6678 / $12.9400 | Buy Now |
DISTI #
2312737-2
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 3-Position Polybutylene Terephthalate - Bulk (Alt: 2312737-2) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
12AJ6670
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 3-Position Polybutylene Terephthalate - Bulk (Alt: 12AJ6670) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 700 Partner Stock |
|
$11.7200 / $14.6200 | Buy Now |
DISTI #
571-2312737-2
|
Mouser Electronics | Rectangular MIL Spec Connectors HMN-HD5-3-M GB 1X1 INV. RoHS: Compliant | 720 |
|
$8.6600 / $12.9400 | Buy Now |
DISTI #
AMP2312737-2
|
Heilind Electronics | HMN-HD5-3-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMN-HD5-3-M |
720 Partner Stock |
|
$7.6100 / $24.3100 | Buy Now |
DISTI #
71245147
|
Verical | Rectangular Contact Inserts Min Qty: 72 Package Multiple: 72 | Americas - 720 |
|
$8.1200 / $8.6100 | Buy Now |
DISTI #
69796297
|
Verical | Rectangular Contact Inserts Min Qty: 8 Package Multiple: 1 | Americas - 700 |
|
$8.6664 / $10.4122 | Buy Now |
DISTI #
2312737-2
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 3-Position Polybutylene Terephthalate - Bulk (Alt: 2312737-2) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ |
Part Details for 2312737-2
2312737-2 CAD Models
2312737-2 Part Data Attributes:
|
2312737-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2312737-2
TE Connectivity
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 8.42 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |