-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3797
|
Newark | Conn, Rcpt, 2Pos, 1Row, 2Mm |Te Connectivity 2314868-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.7180 | Buy Now |
DISTI #
17-2314868-2-ND
|
DigiKey | 2P,2MM,BB,REC,SRVT,2.0,0.1AU,TUB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
6288 In Stock |
|
$0.2675 / $0.5500 | Buy Now |
DISTI #
2314868-2
|
Avnet Americas | Connector Socket Strip Receptacle 2 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2314868-2) Min Qty: 5500 Package Multiple: 110 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$0.2696 / $0.2953 | Buy Now |
DISTI #
571-2314868-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2P,2MM,BB,REC,SRVT, 2.0,0.1AU,TUBE W/CAP RoHS: Compliant | 0 |
|
$0.2800 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5500 Package Multiple: 110 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2520 | Buy Now |
DISTI #
AMP2314868-2
|
Heilind Electronics | 2P,2MM,BB,REC,SRVT,2.0,0.1AU,T | Americas - 0 in Stock |
|
$0.3004 / $0.3194 | Buy Now |
|
Onlinecomponents.com | 2P,2MM,BB,REC,SRVT,2.0,0.1AU,TUBE W/CAP RoHS: Compliant | 0 |
|
$0.2717 / $0.4214 | Buy Now |
DISTI #
2314868-2
|
TTI | Board to Board & Mezzanine Connectors 2P,2MM,BB,REC,SRVT, 2.0,0.1AU,TUBE W/CAP Min Qty: 5500 Package Multiple: 5500 Container: Tube | Americas - 0 |
|
$0.2590 | Buy Now |
DISTI #
AMP2314868-2
|
Interstate Connecting Components | 2P,2MM,BB,REC,SRVT,2.0,0.1AU,T | 0 |
|
$0.3004 / $0.3194 | Buy Now |
|
Master Electronics | 2P,2MM,BB,REC,SRVT,2.0,0.1AU,TUBE W/CAP RoHS: Compliant | 0 |
|
$0.2717 / $0.4214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2314868-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2314868-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.079 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2314868-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2314868-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-172486-2 | 2P REC HSG CRIMP EI SERBLUE | TE Connectivity | 2314868-2 vs 4-172486-2 |
5025840263 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 2314868-2 vs 5025840263 |
502584-0268 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT | Molex | 2314868-2 vs 502584-0268 |
502584-0269 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT | Molex | 2314868-2 vs 502584-0269 |
5025840265 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 2314868-2 vs 5025840265 |
292271-2 | MT REC ASSY AU-PL. 2P GRAY | TE Connectivity | 2314868-2 vs 292271-2 |
2317205-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 2314868-2 vs 2317205-2 |
2317204-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 2314868-2 vs 2317204-2 |
2314936-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2314868-2 vs 2314936-2 |
172486-2 | 2P REC HSG CRIMP EI SER | TE Connectivity | 2314868-2 vs 172486-2 |