| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 232E-R24-HB50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 60V, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232E-R24-HB50 |
| 232-R24-HT50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 60V, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232-R24-HT50W |
| 232ER-R24-HT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 60V, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232ER-R24-HT50Q |
| 232F-R24-HB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 60V, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232F-R24-HB50Q |
| 232X-R24-HT50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232X-R24-HT50 |
| 232E-R24-HB50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 60V, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232E-R24-HB50W |
| 232-R24-HT50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 60V, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232-R24-HT50 |
| 232X-R24-HB50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232X-R24-HB50W |
| 232ER-R24-HT50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 60V, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232ER-R24-HT50 |
| 232E-R24-HT50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.24ohm, 60V, 3% +/-Tol, 50ppm/Cel, | 232-R24-HT50Q vs 232E-R24-HT50W |
Part Details for 232-R24-HT50Q by RCD Components Inc
Results Overview of 232-R24-HT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
232-R24-HT50Q Information
232-R24-HT50Q by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: 232-R24-HT50Q by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
232-R24-HT50Q Part Data Attributes
|
|
232-R24-HT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
232-R24-HT50Q
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 0.24ohm, 60V, 3% +/-Tol, 50ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.56 Mm | |
| Package Length | 8.9 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 0.24 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 3% | |
| Working Voltage | 60 V |
Alternate Parts for 232-R24-HT50Q
This table gives cross-reference parts and alternative options found for 232-R24-HT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232-R24-HT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.