Part Details for 232215611004 by Philips Semiconductors
Overview of 232215611004 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232215611004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL FILM, 0.6 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT | 720 |
|
$0.6000 / $1.5000 | Buy Now |