Part Details for 232221123471 by YAGEO Corporation
Overview of 232221123471 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232221123471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Carbon Film, 470 Ohm, 250V, 5±% | 3668 |
|
$0.0150 / $0.0800 | Buy Now |
Part Details for 232221123471
232221123471 CAD Models
232221123471 Part Data Attributes
|
232221123471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232221123471
YAGEO Corporation
RES,AXIAL,CARBON FILM,470 OHMS,250WV,5% +/-TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Leaded | |
Lead Diameter | 0.6 mm | |
Manufacturer Series | 2322211 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322 211 | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 250 V |