Part Details for 232225041209 by Vishay Intertechnologies
Results Overview of 232225041209 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
232225041209 Information
232225041209 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: 232225041209 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
232225041209 Part Data Attributes
|
|
232225041209
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
232225041209
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 20ohm, 5% +/-Tol, 140ppm/Cel, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Rectangular | |
| Lead Spacing | 12.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Height | 9 Mm | |
| Package Length | 24 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 9 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 20 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 140 Ppm/°C | |
| Terminal Shape | Flat | |
| Tolerance | 5% | |
| Working Voltage | 7.746 V |