Part Details for 232258362716 by Vishay BCcomponents
Overview of 232258362716 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Electronic Manufacturing
Automotive
Part Details for 232258362716
232258362716 CAD Models
232258362716 Part Data Attributes
|
232258362716
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
232258362716
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 350V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 40 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 125 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for 232258362716
This table gives cross-reference parts and alternative options found for 232258362716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232258362716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE09M02750K | Varistor, 350V, 21J, Through Hole Mount | Kyocera AVX Components | 232258362716 vs VE09M02750K |
VE09M02750KDB | RESISTOR, VOLTAGE DEPENDENT, 350V, 23J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232258362716 vs VE09M02750KDB |
VF07M10431JDS | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232258362716 vs VF07M10431JDS |
VE09M02750JDQ | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232258362716 vs VE09M02750JDQ |
VE09M02750JD6 | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232258362716 vs VE09M02750JD6 |
VE09P02750KDT | Varistor, 350V, 40J, Through Hole Mount | Kyocera AVX Components | 232258362716 vs VE09P02750KDT |
VF07M10431JDC | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232258362716 vs VF07M10431JDC |
VDRH07K275ALE | Varistor, 350V, 40J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 232258362716 vs VDRH07K275ALE |
VE09M02750JDS | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232258362716 vs VE09M02750JDS |
VF07M10431JDA | RESISTOR, VOLTAGE DEPENDENT, 350V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232258362716 vs VF07M10431JDA |