Part Details for 232259255006 by YAGEO Corporation
Overview of 232259255006 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 232259255006
232259255006 CAD Models
232259255006 Part Data Attributes:
|
232259255006
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259255006
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 65V, 2.6J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 2.6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CECC42201-802 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for 232259255006
This table gives cross-reference parts and alternative options found for 232259255006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259255006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S05K50 | Varistor, 65V, 1.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259255006 vs SIOV-S05K50 |
VZ05D820KBS | Varistor, 66V, 3J, Chassis Mount, RADIAL LEADED | World Products Inc | 232259255006 vs VZ05D820KBS |
V82ZA05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259255006 vs V82ZA05 |
V82ZC05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT | Intersil Corporation | 232259255006 vs V82ZC05 |
TNR7G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 232259255006 vs TNR7G820K |
V82ZS05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259255006 vs V82ZS05 |
D58ZOV500RA01 | RESISTOR, VOLTAGE DEPENDENT, 66V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | 232259255006 vs D58ZOV500RA01 |
B72205S0500K101 | Varistor, 65V, 1.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259255006 vs B72205S0500K101 |
MOV05500DWA | RESISTOR, VOLTAGE DEPENDENT, 66 V, 2 J, THROUGH HOLE MOUNT | Eaton Bussmann | 232259255006 vs MOV05500DWA |
ENC820D-05A | RESISTOR, VOLTAGE DEPENDENT, 65V, 1.7J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | 232259255006 vs ENC820D-05A |