Part Details for ENC820D-05A by Fuji Electric Co Ltd
Overview of ENC820D-05A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ENC820D-05A
ENC820D-05A CAD Models
ENC820D-05A Part Data Attributes:
|
ENC820D-05A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC820D-05A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 65V, 1.7J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 1.7 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for ENC820D-05A
This table gives cross-reference parts and alternative options found for ENC820D-05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC820D-05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V82ZU05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC820D-05A vs V82ZU05 |
232259255006 | RESISTOR, VOLTAGE DEPENDENT, 65V, 2.6J, THROUGH HOLE MOUNT | YAGEO Corporation | ENC820D-05A vs 232259255006 |
V82ZS05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC820D-05A vs V82ZS05 |
VZ05D820KBS | Varistor, 66V, 3J, Chassis Mount, RADIAL LEADED | World Products Inc | ENC820D-05A vs VZ05D820KBS |
MOV05500DWA | RESISTOR, VOLTAGE DEPENDENT, 66 V, 2 J, THROUGH HOLE MOUNT | Eaton Bussmann | ENC820D-05A vs MOV05500DWA |
B72205S0500K101 | Varistor, 65V, 1.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC820D-05A vs B72205S0500K101 |
V82ZU05 | Varistor, 68V, 2J, Through Hole Mount, | Harris Semiconductor | ENC820D-05A vs V82ZU05 |
VE07M00500K | RESISTOR, VOLTAGE DEPENDENT, 65V, 1.8J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC820D-05A vs VE07M00500K |
V82ZA05 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),400A I(TM),RADIAL | Intersil Corporation | ENC820D-05A vs V82ZA05 |
V82ZS05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT | Intersil Corporation | ENC820D-05A vs V82ZS05 |