Part Details for 233-103-H7ZL13-35SN-02 by Glenair Inc
Overview of 233-103-H7ZL13-35SN-02 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-103-H7ZL13-35SN-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0884
|
Newark | Connector |Glenair 233-103-H7ZL13-35SN-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1,796.1500 / $6,951.0900 | Buy Now |
DISTI #
3937-233-103-H7ZL13-35SN-02-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$11,174.1700 | Buy Now |
DISTI #
233-103-H7ZL13-35SN-02
|
Avnet Americas | Circular Adaptor MIL-DTL-38999 Hermetic Bulkhead Feed-Thru Plug-Plug 22 Position Jam Nut - Bulk (Alt: 233-103-H7ZL13-35SN-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$1,729.3503 / $7,723.4250 | Buy Now |
DISTI #
631-3103H7ZL1335SN02
|
Mouser Electronics | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant | 0 |
|
$4,080.6700 | Order Now |
DISTI #
233-103-H7ZL1335SN02
|
TTI | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,039.5100 / $6,951.0900 | Buy Now |
DISTI #
233-103-H7ZL13-35SN-02
|
Avnet Americas | Circular Adaptor MIL-DTL-38999 Hermetic Bulkhead Feed-Thru Plug-Plug 22 Position Jam Nut - Bulk (Alt: 233-103-H7ZL13-35SN-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$1,729.3503 / $7,723.4250 | Buy Now |
DISTI #
233-103-H7ZL13-35SN-02
|
Avnet Americas | Circular Adaptor MIL-DTL-38999 Hermetic Bulkhead Feed-Thru Plug-Plug 22 Position Jam Nut - Bulk (Alt: 233-103-H7ZL13-35SN-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$1,729.3503 / $7,723.4250 | Buy Now |
DISTI #
GLE233-103-H7ZL13-35SN-02
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$3,672.1200 / $6,319.1660 | Buy Now |
Part Details for 233-103-H7ZL13-35SN-02
233-103-H7ZL13-35SN-02 CAD Models
233-103-H7ZL13-35SN-02 Part Data Attributes
|
233-103-H7ZL13-35SN-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-103-H7ZL13-35SN-02
Glenair Inc
Circular Connector Adapter, 22 Contact(s), Stainless Steel, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 22 |
Alternate Parts for 233-103-H7ZL13-35SN-02
This table gives cross-reference parts and alternative options found for 233-103-H7ZL13-35SN-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-103-H7ZL13-35SN-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRTBFP36A-22S | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 233-103-H7ZL13-35SN-02 vs CIRTBFP36A-22S |
947-112T13-35DSS | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 233-103-H7ZL13-35SN-02 vs 947-112T13-35DSS |
231-103-H7ZL13-35SA-03 | Circular Connector Adapter, 22 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 233-103-H7ZL13-35SN-02 vs 231-103-H7ZL13-35SA-03 |
232-103-H7FT12-35SD-01 | Circular Connector Adapter, 22 Contact(s), Carbon Steel, Female-Female | Glenair Inc | 233-103-H7ZL13-35SN-02 vs 232-103-H7FT12-35SD-01 |
232-103-H7Z112-35SN-01 | Circular Connector Adapter, 22 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 233-103-H7ZL13-35SN-02 vs 232-103-H7Z112-35SN-01 |
231-103-H7FT13-35SC-03 | Circular Connector Adapter, 22 Contact(s), Carbon Steel, Female-Female | Glenair Inc | 233-103-H7ZL13-35SN-02 vs 231-103-H7FT13-35SC-03 |
231-104-07AL13-35SD-01 | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT | Glenair Inc | 233-103-H7ZL13-35SN-02 vs 231-104-07AL13-35SD-01 |
CIRTBFP28-11S | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 233-103-H7ZL13-35SN-02 vs CIRTBFP28-11S |
290WS011-22 | Circular Connector Adapter, 22 Contact(s), Female-Female | Glenair Inc | 233-103-H7ZL13-35SN-02 vs 290WS011-22 |
947-112M13-35CSS | Circular Connector Adapter, 22 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 233-103-H7ZL13-35SN-02 vs 947-112M13-35CSS |